| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ACG-1000-TE |
| Series: | 0ACG |
| Mount Type: | Surface Mount |
| Fuse Type: | Surface Mount |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 500 VDC |
| SKU: | BEF0ACG-1000-TE |
0ACG-1000-TE
Specifications
Detailed Description
Enhance circuit protection with our Surface Mount Fuse from the 0ACG series. Designed for efficient installation on PCBs, this fuse offers a reliable solution for safeguarding electronic components. With a current rating of 1A and voltage ratings of 500VDC and 350VAC, it ensures optimal performance in various applications. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust this SMD fuse to provide essential protection for your circuits. Explore more Circuit Protection products in our collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250022 - Label update. Add Data matrix in label for the fuse that above listed | Download | |||
| 09/01/2024 | PCN-F240011 - pACKAGING cHANGE. To improve the packaging of the Brick fuse and prevent the packaging damage caused by transportation. | Download | |||
| 04/17/2023 | PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed | Download | |||
| 07/05/2021 | PCN-F210015 - China-RoHS Logo Corrected. Wrong logo of China-RoHS printed on identification label | Download | |||

