| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ACG-1250-TE |
| Series: | 0ACG |
| Mount Type: | Surface Mount |
| Fuse Type: | Surface Mount |
| Current Rating: | 1.25 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 500 VDC |
| SKU: | BEF0ACG-1250-TE |
0ACG-1250-TE
Specifications
Detailed Description
Introducing our Surface Mount Fuse, part of the 0ACG series, designed for reliable circuit protection in various electronic applications. This high-performance fuse features a current rating of 1.25A and a voltage rating of 500VDC/350VAC, ensuring optimal safety and efficiency. With its RoHS compliance, you can trust in its environmentally friendly construction. Perfect for use in a wide range of products, this SMD fuse is a must-have component for safeguarding your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250022 - Label update. Add Data matrix in label for the fuse that above listed | Download | |||
| 09/01/2024 | PCN-F240011 - pACKAGING cHANGE. To improve the packaging of the Brick fuse and prevent the packaging damage caused by transportation. | Download | |||
| 04/17/2023 | PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed | Download | |||
| 07/05/2021 | PCN-F210015 - China-RoHS Logo Corrected. Wrong logo of China-RoHS printed on identification label | Download | |||

