0ADAC0200-BE

Heilind Number:BEF0ADAC0200-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC0200-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC0200-BE
Series:0ADAC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:200 mA
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC0200-BE

Detailed Description

Protect your electronic circuits with our Ceramic Tube Fuse, the ultimate safeguard against power surges. With a fast blow response time, it ensures quick action in high-risk situations. This UL-listed fuse, designed for a 6x32mm holder, offers reliable protection with a high voltage rating of 600VAC and 600VDC. Its 200mA current rating makes it suitable for a variety of applications, while the ceramic construction guarantees durability and performance. Upgrade your circuit protection with this essential component.