0ADAC0315-BE

Heilind Number:BEF0ADAC0315-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC0315-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC0315-BE
Series:0ADAC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:315 mA
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC0315-BE

Detailed Description

Introducing a reliable circuit protection solution, the Ceramic Tube Fuse in 6x32mm size. With a high voltage rating of 600V AC/DC, this UL-listed fuse is designed for fast acting response, making it ideal for safeguarding your electronic devices. Featuring a current rating of 315mA, it offers efficient protection against overcurrent situations. Its ceramic construction ensures durability and reliability, while the cartridge design and holder mount type facilitate easy installation. Trust this fuse to provide essential protection in various applications, from industrial machinery to electronic systems. Stay secure with the 6x32mm Ceramic Tube Fuse.