0ADAC1000-BE

Heilind Number:BEF0ADAC1000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC1000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC1000-BE
Series:0ADAC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:1 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC1000-BE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADAC series. With a compact 6x32mm case size, this UL-listed fuse offers reliable circuit protection with a fast blow response time. Designed for high voltage applications, it boasts a rating of 600VAC and 600VDC, making it ideal for safeguarding electronic equipment and components. The 1A current rating ensures optimal performance, while the cartridge fuse type and holder mount type allow for easy installation. Trust in this fuse for efficient and durable protection in a variety of settings.