0ADAC2000-BE

Heilind Number:BEF0ADAC2000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC2000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC2000-BE
Series:0ADAC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:2 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC2000-BE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for high-voltage circuit protection. This UL-certified Fast-Acting fuse is designed for optimal performance, with a 6x32mm size and a current rating of 2A. Its ceramic construction ensures durability and safety, while its high voltage ratings of 600VAC and 600VDC make it suitable for a wide range of applications. Trust in this fuse to provide fast and efficient protection for your circuits, safeguarding against potential damage and ensuring uninterrupted operation. Explore our full range of circuit protection products to find the perfect fit for your needs.