0ADAC3150-BE

Heilind Number:BEF0ADAC3150-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC3150-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC3150-BE
Series:0ADAC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC3150-BE

Detailed Description

Discover the pinnacle of circuit protection with our Ceramic Tube Fuse from the 0ADAC series. This UL-listed fuse features a fast-acting response time and a high voltage rating of 600VAC/600VDC, making it an essential component for safeguarding your electronic devices. With a current rating of 3.15A and a compact 6x32mm size, this fuse is perfect for a wide range of applications. Trust in its reliable performance to keep your circuits secure.