0ADAC4000-BE

Heilind Number:BEF0ADAC4000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC4000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC4000-BE
Series:0ADAC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC4000-BE

Detailed Description

Introducing a high-performance ceramic tube fuse for reliable circuit protection. This UL-listed fast-acting fuse, measuring 6x32mm, is designed for versatile applications. With a high voltage rating of 600VAC and 600VDC, it ensures robust safeguarding against power surges. Featuring a current rating of 4A, it offers efficient protection for your electronic devices. Ideal for use in industrial and commercial settings, this fuse is a dependable solution for safeguarding your valuable equipment. Trust in its quality construction and fast response time to keep your circuits safe and secure.