0ADAP0250-RE

Heilind Number:BEF0ADAP0250-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP0250-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP0250-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:250 mA
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP0250-RE

Detailed Description

Introducing a reliable solution for circuit protection, our Ceramic Tube Fuse from the 0ADAP series offers high-performance with a fast blow response time. With a compact 6x32mm axial pigtail design, it's perfect for through-hole mounting applications. This UL-listed fuse provides peace of mind with its fast-acting operation, ideal for safeguarding sensitive electronic components. Boasting a high voltage rating of 600VAC and 600VDC, it ensures robust protection against power surges. Rated at 250mA, it's suitable for a wide range of applications where precision current control is essential. Upgrade your circuit protection with our Ceramic Tube Fuse, a dependable choice for maintaining the integrity of your electronic systems.