0ADAP0315-RE

Heilind Number:BEF0ADAP0315-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP0315-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP0315-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:315 mA
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP0315-RE

Detailed Description

Introducing our Ceramic Tube Fuse from the 0ADAP series, designed for reliable circuit protection in various applications. This fast-acting cartridge fuse features a compact 6x32mm axial lead case size, perfect for through-hole mounting. With a high voltage rating of 600VAC and 600VDC, it ensures safe operation in both alternating and direct current systems. Rated at 315mA, it offers precise protection against overcurrent events. UL-listed for quality assurance, this fuse is a dependable choice for safeguarding your electronic devices.