0ADAP0400-RE

Heilind Number:BEF0ADAP0400-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP0400-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP0400-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:400 mA
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP0400-RE

Detailed Description

Introducing a reliable solution for circuit protection, our Ceramic Tube Fuse offers peace of mind with its UL certification and fast-acting performance. With a compact 6x32mm axial pigtail design, it's suitable for through-hole mounting. This high-voltage fuse boasts a 600VAC and 600VDC rating, safeguarding your equipment effectively. With a current rating of 400mA, it provides optimal protection while ensuring compliance with RoHS regulations. Ideal for various applications, this fuse is a must-have in any circuit protection setup.