0ADAP0500-RE

Heilind Number:BEF0ADAP0500-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP0500-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP0500-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP0500-RE

Detailed Description

Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse in the 0ADAP series offers peace of mind with its fast-acting response time. Designed for use in a variety of applications, this 6x32mm Axial Pigtail Fuse features a high voltage rating of 600V AC and DC, making it suitable for demanding environments. With a current rating of 500mA, it provides effective protection against overcurrent situations. UL certified for quality assurance, this fuse is a dependable choice for safeguarding your electronic devices.