0ADAP0600-RE

Heilind Number:BEF0ADAP0600-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP0600-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 600mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP0600-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:600 mA
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP0600-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADAP series. This Fast-Acting fuse is specifically designed for high-performance circuit protection, offering a current rating of 600mA and a voltage rating of 600VAC/600VDC. With its 6x32mm Axial Pigtail design, it ensures easy through-hole mounting for secure installation. UL listed and RoHS compliant, this fuse guarantees quality and environmental responsibility. Ideal for various applications requiring reliable overcurrent protection, this fuse is a must-have component for any electronic setup.