0ADAP1000-RE

Heilind Number:BEF0ADAP1000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP1000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP1000-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP1000-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADAP series. This UL-certified fuse features a fast-acting response time and is designed for through-hole mounting. With a compact 6x32mm axial pigtail case size, it is ideal for high-voltage applications, boasting a 600VAC/600VDC rating. Safeguard your circuits with a 1A current rating. Rest assured, it complies with RoHS regulations for environmental responsibility. Trust in the reliability and performance of this essential circuit protection component.