0ADAP1600-RE

Heilind Number:BEF0ADAP1600-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP1600-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP1600-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP1600-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADAP series. With a 6x32mm Axial Pigtail design, this fast-acting fuse is UL listed and offers a high voltage rating of 600V AC/DC. Ideal for circuit protection, it has a current rating of 1.6A. The cartridge mount type ensures secure installation, making it a reliable choice for various applications.