0ADAP2000-RE

Heilind Number:BEF0ADAP2000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP2000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP2000-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP2000-RE

Detailed Description

Discover the reliability of our 0ADAP series Ceramic Tube Fuse, meticulously designed for high-performance circuit protection. With a fast-blow response time and a 2A current rating, this UL-listed fuse ensures swift and efficient safeguarding of your electronic devices. Its 6x32mm Axial Pigtail configuration, suitable for Through Hole mounting, guarantees seamless integration into your systems. Boasting a high voltage rating of 600VAC and 600VDC, you can trust in its ability to withstand power surges and spikes. Ideal for a wide range of applications, this fuse is a vital component in maintaining the integrity of your circuits. Elevate your protection standards with this essential device.