0ADAP2500-RE

Heilind Number:BEF0ADAP2500-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP2500-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP2500-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:2.5 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP2500-RE

Detailed Description

Enhance circuit protection with this high-performance Ceramic Tube Fuse. UL-certified and fast-acting, it ensures reliable safeguarding against overcurrents. The 6x32mm axial pigtail design offers easy installation through hole mounting. With a voltage rating of 600VAC/600VDC and a current rating of 2.5A, it's ideal for a wide range of applications in various industries. Trust in its quality construction and efficient response time to keep your systems running smoothly.