0ADAP3000-RE

Heilind Number:BEF0ADAP3000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP3000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP3000-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP3000-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a crucial component for reliable circuit protection. With a Fast Blow response time and a high voltage rating of 600VAC/600VDC, this UL-certified fuse is designed for optimal performance in demanding environments. The 6x32mm Axial Pigtail case size ensures easy installation through hole mounting. Rated for 3A, it offers dependable overcurrent protection for a wide range of applications. Trust in the quality and efficiency of this fuse to safeguard your electronic systems.