0ADAP4000-RE

Heilind Number:BEF0ADAP4000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP4000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP4000-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:4 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP4000-RE

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse from the 0ADAP series. This fast-acting, UL-listed fuse features a 6x32mm axial pigtail design, perfect for through-hole mounting. With a high voltage rating of 600VAC/600VDC and a 4A current rating, it ensures reliable performance in various applications. Made of durable ceramic, it provides superior protection against overcurrent events. Rest assured, this fuse is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your fuse solution today for dependable and efficient operation.