0ADAP6000-RE

Heilind Number:BEF0ADAP6000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP6000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP6000-RE
Series:0ADAP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:6 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP6000-RE

Detailed Description

Introducing our Ceramic Tube Fuse from the 0ADAP series, offering reliable circuit protection with a fast-acting response time. Designed for high voltage applications, this 6x32mm axial pigtail fuse is UL-listed and RoHS compliant. With a current rating of 6A and a voltage rating of 600VAC/600VDC, it provides robust safeguarding in through-hole mountings. Ideal for a variety of uses in electronics and industrial settings, this fuse ensures the safety and longevity of your equipment. Trust in its quality construction and efficient performance for peace of mind in your operations.