0ADAP8000-RE

Heilind Number:BEF0ADAP8000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP8000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP8000-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:8 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP8000-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. This UL-listed fuse, featuring a 6x32mm Axial Pigtail design, offers a Fast Acting response time, making it ideal for safeguarding your electronic devices. With a high voltage rating of 600V for both AC and DC applications, this fuse is suited for a wide range of settings. Its 8A current rating ensures efficient operation, while RoHS compliance guarantees its environmental friendliness. Trust in the durability and performance of our Ceramic Tube Fuse for your protection needs.