0ADAP9100-RE

Heilind Number:BEF0ADAP9100-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP9100-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP9100-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP9100-RE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse offers peace of mind with its UL certification. Designed for fast-acting response, it is ideal for safeguarding electronic components in high-voltage applications. With a 10A current rating and 600V AC/DC voltage ratings, this 6x32mm Axial Pigtail Fuse ensures robust performance and longevity. Trust in its quality construction made from durable ceramic material, providing essential protection for your electronic devices.