0ADAP9120-RE

Heilind Number:BEF0ADAP9120-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP9120-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP9120-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:12 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP9120-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for high-voltage circuit protection. This UL-listed cartridge fuse, part of the 0ADAP series, features a fast-acting response time and a 6x32mm axial pigtail design for easy installation through hole mounting. With a robust construction using ceramic fuse material, it offers a current rating of 12A and voltage ratings of 600VAC and 600VDC, making it suitable for a wide range of applications. Trust in this fuse for dependable performance in safeguarding your circuits against overcurrent events. Find it in our Products collection under Circuit Protection>Fuses.