0ADBC0200-BE

Heilind Number:BEF0ADBC0200-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC0200-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC0200-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:200 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC0200-BE

Detailed Description

Enhance your circuit protection with our Ceramic Tube Fuse from the 0ADBC series. This fast-acting fuse, with a 6x32mm case size, is designed for high voltage applications, boasting a 1 kVAC and 1 kVDC rating. With a current rating of 200mA, it provides reliable overcurrent protection. UL-listed and RoHS-compliant, it meets stringent safety and environmental standards. The cartridge fuse, featuring a ceramic construction, ensures durability and performance. Safeguard your electronic devices with this essential component, suitable for a wide range of applications in various industries.