0ADBC0250-BE

Heilind Number:BEF0ADBC0250-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC0250-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC0250-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:250 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC0250-BE

Detailed Description

Introducing our Ceramic Tube Fuse from the 0ADBC series, designed for high-performance circuit protection. With a compact 6x32mm case size and fast blow response time, this UL-listed fuse ensures reliable operation in demanding environments. Featuring a high voltage rating of 1 kVAC and 1 kVDC, it provides robust protection against power surges and overloads. The 250mA current rating makes it ideal for safeguarding sensitive electronics. RoHS compliant, this fuse is a sustainable choice for your application. Trust in its quality and performance for effective circuit protection.