0ADBC0315-BE

Heilind Number:BEF0ADBC0315-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC0315-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC0315-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:315 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC0315-BE

Detailed Description

Enhance safety in your electronic circuits with our Ceramic Tube Fuse. This UL-approved, Fast Acting fuse is designed for quick response in the event of overcurrent situations. Measuring 6x32mm, it's compact yet reliable, making it suitable for a variety of applications. With a high voltage rating of 1kV for both AC and DC, you can trust it to safeguard your equipment effectively. The 315mA current rating ensures optimal protection, giving you peace of mind. Upgrade your circuit protection with this essential component.