0ADBC0400-BE

Heilind Number:BEF0ADBC0400-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC0400-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC0400-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:400 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC0400-BE

Detailed Description

Safeguard your circuits with our high-quality Ceramic Tube Fuse, designed for reliable protection in a range of applications. This UL-listed fuse features a fast-acting response time, ensuring prompt interruption of currents to prevent damage. With a compact 6x32mm case size, it's perfect for space-constrained installations. The fuse's durable ceramic construction provides superior performance and longevity, making it ideal for industrial settings. Boasting an impressive 1kVAC and 1kVDC voltage rating, it offers robust protection against overloads and short circuits. With a current rating of 400mA, it's suitable for various electronic devices. Upgrade your circuit protection with this essential component.