0ADBC0600-BE

Heilind Number:BEF0ADBC0600-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC0600-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 600mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC0600-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:600 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC0600-BE

Detailed Description

Introducing a reliable solution for circuit protection, this Ceramic Tube Fuse offers dependable performance in safeguarding electronic components. With a fast-acting response time, it swiftly interrupts current flow to prevent damage. Designed for 6x32mm holders, this UL-listed fuse features a high voltage rating of 1 kVAC and 1 kVDC, making it suitable for a wide range of applications. Rated at 600mA, it ensures efficient protection against overcurrent events. Trust in the quality and durability of this essential component for your circuitry needs.