0ADBC1000-BE

Heilind Number:BEF0ADBC1000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC1000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC1000-BE
Series:0ADBC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC1000-BE

Detailed Description

Introducing our Ceramic Tube Fuse from the 0ADBC series, designed for high-performance circuit protection. This UL-listed fuse features a fast-acting response time, making it ideal for safeguarding electronic equipment. With a compact 6x32mm case size and a robust ceramic construction, it ensures durability in demanding environments. Rated for 1A at both 1 kVAC and 1 kVDC, it offers reliable overcurrent protection. RoHS compliant for environmentally conscious operations, it's a must-have component for applications where safety and reliability are paramount. Explore our full range of fuses for comprehensive circuit protection solutions.