0ADBC1250-BE

Heilind Number:BEF0ADBC1250-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC1250-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC1250-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:1.25 A
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC1250-BE

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in high-voltage environments. With a fast-acting response time and a 1.25A current rating, this 6x32mm fuse is ideal for safeguarding your electronics and equipment. UL-listed for quality assurance, it offers both AC and DC voltage ratings of 1kV, ensuring robust performance in various applications. Trust in this fuse for efficient and effective protection against electrical overloads.