| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ADBC1600-BE |
| Series: | 0ADBC |
| Case Size: | 6x32 |
| Fuse Type: | Cartridge |
| Mount Type: | Holder |
| Fuse Material: | Ceramic |
| Response Time: | Fast Blow |
| Current Rating: | 1.6 A |
| Voltage Rating (AC): | 1 kVAC |
| Voltage Rating (DC): | 1 kVDC |
| SKU: | BEF0ADBC1600-BE |
0ADBC1600-BE
Specifications
Detailed Description
Introducing our Ceramic Tube Fuse, part of the 0ADBC series. This UL-listed fast-acting fuse, with a case size of 6x32mm, is designed for high-voltage applications, boasting a rating of 1kV AC/DC. With a current rating of 1.6A, it provides reliable protection for your circuits. Its cartridge fuse type and holder mount make for easy installation and replacement. Trust in the durability and performance of this essential component for your circuit protection needs.

