0ADBC2000-BE

Heilind Number:BEF0ADBC2000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC2000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC2000-BE
Series:0ADBC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:2 A
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC2000-BE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADBC series. This UL-listed fuse features a fast-acting response time and a high voltage rating of 1 kVAC/1 kVDC, making it ideal for applications requiring reliable circuit protection. With a compact 6x32mm size and a current rating of 2A, it offers efficient and effective safeguarding against overcurrent events. Trust in the quality and performance of this fuse for your electronic devices and equipment.