0ADBC3000-BE

Heilind Number:BEF0ADBC3000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC3000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC3000-BE
Series:0ADBC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:3 A
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC3000-BE

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse from the 0ADBC series. This 6x32mm fuse, designed with a cartridge fuse type and holder mount type, ensures fast acting response time. With a current rating of 3A and high voltage ratings of 1 kVAC and 1 kVDC, it guarantees reliable operation in a variety of applications. Additionally, this UL-listed fuse complies with RoHS regulations, making it a sustainable choice for your electronic systems. Trust in its quality for efficient and safe performance.