0ADBP0200-RE

Heilind Number:BEF0ADBP0200-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP0200-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP0200-RE
Series:0ADBP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:200 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP0200-RE

Detailed Description

Introducing our Ceramic Tube Fuse from the 0ADBP series, designed for reliable circuit protection. With a fast-acting response time, this UL-listed fuse safeguards your electronics with efficiency. The 6x32mm axial pigtail form factor offers easy installation through hole mounting. Featuring a high voltage rating of 1 kVAC and 1 kVDC, it's perfect for industrial applications. RoHS compliant and rated at 200mA, this fuse ensures peace of mind for your electronic systems. Trust in its quality for dependable protection against overcurrent events.