0ADBP0250-RE

Heilind Number:BEF0ADBP0250-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP0250-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP0250-RE
Series:0ADBP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:250 mA
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP0250-RE

Detailed Description

Introducing a reliable solution for high-voltage circuit protection, the Ceramic Tube Fuse in the 0ADBP series offers fast-acting performance with a current rating of 250mA. Designed for through-hole mounting, this UL-listed cartridge fuse features a 6x32mm axial pigtail configuration, ensuring easy installation and secure connectivity. With a voltage rating of 1kV AC/DC, it provides dependable protection against electrical overloads and short circuits. Ideal for a wide range of applications, this fuse is a vital component for safeguarding your circuits and equipment.