0ADBP0315-RE

Heilind Number:BEF0ADBP0315-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP0315-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP0315-RE
Series:0ADBP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:315 mA
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP0315-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADBP series. This UL-listed fast-acting fuse features a 6x32mm axial pigtail design, perfect for through-hole mounting. Crafted from durable ceramic, it ensures reliable protection for your circuits. With a high voltage rating of 1kV AC/DC and a current rating of 315mA, it is ideal for applications requiring efficient overcurrent protection. Trust in its fast response time and quality construction for safeguarding your electronic devices. Explore our range of circuit protection products for all your fuse needs.