0ADBP0400-RE

Heilind Number:BEF0ADBP0400-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP0400-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP0400-RE
Series:0ADBP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:400 mA
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP0400-RE

Detailed Description

Introducing a reliable solution for high-voltage circuit protection, the Ceramic Tube Fuse offers dependable performance in a compact 6x32mm Axial Pigtail design. With a fast-acting response time and a current rating of 400mA, this UL-approved fuse is ideal for safeguarding electronic components. Its robust construction, made of durable ceramic material, ensures long-lasting durability. Featuring a high voltage rating of 1 kVAC and 1 kVDC, this fuse is suitable for a wide range of applications where protection against voltage surges is essential. Trust in the Ceramic Tube Fuse for efficient and effective circuit protection.