0ADBP0500-RE

Heilind Number:BEF0ADBP0500-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP0500-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP0500-RE
Series:0ADBP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP0500-RE

Detailed Description

Introducing our Ceramic Tube Fuse from the 0ADBP series, a reliable solution for circuit protection. With a fast-acting response time and a current rating of 500mA, this fuse is designed for high-performance applications. Its 6x32mm axial pigtail case size and through-hole mount type make it easy to install. The ceramic construction ensures durability and safety, while the UL certification guarantees quality. With a high voltage rating of 1 kVAC/1 kVDC, this fuse is suitable for a wide range of industrial and electronic devices. Rest assured, it is also RoHS compliant, making it environmentally friendly. Trust in the protection provided by this fuse for your valuable equipment.