0ADBP0600-RE

Heilind Number:BEF0ADBP0600-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP0600-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 600mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP0600-RE
Series:0ADBP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:600 mA
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP0600-RE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADBP series. This fast-acting cartridge fuse is designed for easy installation with its 6x32mm axial lead casing, making it suitable for through-hole mount applications. Constructed from durable ceramic material, it offers reliable protection with a high voltage rating of 1 kVAC and 1 kVDC. With a current rating of 600 mA, it is ideal for safeguarding circuits in various electronic devices. This UL-listed fuse ensures compliance with safety standards, providing peace of mind for your circuit protection needs.