0ADBP1250-RE

Heilind Number:BEF0ADBP1250-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP1250-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP1250-RE
Series:0ADBP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:1.25 A
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP1250-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable and high-performance circuit protection solution for your electronic devices. This UL-listed fuse boasts a Fast Acting response time, ensuring rapid protection against overcurrent situations. With a compact 6x32mm Axial Pigtail design, it's easy to install on through-hole mounts. Its ceramic construction provides durability and safety, making it suitable for a wide range of applications. Rated for 1.25A at both 1 kVAC and 1 kVDC, this fuse offers robust protection against high voltages. Trust in the quality and performance of this ceramic fuse to safeguard your valuable equipment.