0ADBP1600-RE

Heilind Number:BEF0ADBP1600-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP1600-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP1600-RE
Series:0ADBP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP1600-RE

Detailed Description

Introducing a reliable solution for high-voltage circuit protection, the 0ADBP series Ceramic Tube Fuse offers a fast-acting response with a 1.6A current rating and a 1 kVAC/1 kVDC voltage rating. Designed for through-hole mounting, this cartridge fuse features a 6x32mm axial pigtail configuration, ensuring easy installation and efficient performance. With UL certification, you can trust in its quality and safety compliance. Ideal for a wide range of applications, this fuse provides essential protection for your electronic devices.