0ADBP2000-RE

Heilind Number:BEF0ADBP2000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP2000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP2000-RE
Series:0ADBP
Case Size:6x32 (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP2000-RE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable form of circuit protection with a UL-certified Fast Acting design. Measuring 6x32mm in size, this Axial Pigtail Fuse is ideal for through-hole mounting applications. Constructed from durable ceramic material, it ensures long-lasting performance. With a high voltage rating of 1 kVAC and 1 kVDC, it is suitable for a wide range of electrical systems. Rated for 2A current, it offers efficient protection against overloads and short circuits. Trust in this fuse for dependable safeguarding of your circuits.