0ADBP2500-RE

Heilind Number:BEF0ADBP2500-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBP2500-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 1000V, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBP2500-RE
Series:0ADBP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:2.5 A
Fuse Material:Ceramic
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBP2500-RE

Detailed Description

Introducing a reliable solution for high-voltage circuit protection, the Ceramic Tube Fuse offers fast-acting performance in a 6x32mm Axial Pigtail design. With a voltage rating of 1 kVAC/1 kVDC and a current rating of 2.5A, this UL-listed fuse ensures optimal safety in various applications. Its ceramic construction guarantees durability, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this fuse to safeguard your electronic systems with efficient and effective protection.