0ADEC9100-BE

Heilind Number:BEF0ADEC9100-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9100-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 10A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9100-BE
Series:0ADEC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9100-BE

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 0ADEC series, designed for reliable circuit protection in various applications. With a 6x32mm case size and UL certification, this fast-acting fuse ensures quick response to overcurrent conditions. Featuring a 10A current rating and 500VAC/500VDC voltage ratings, it's suitable for high-power systems. Made of durable ceramic material and RoHS compliant, it's a safe and environmentally friendly choice for your fuse needs. Easy to install with a holder mount type, this fuse guarantees efficient and effective protection for your electronic devices. Explore our full range of products for comprehensive circuit protection solutions.