0ADEC9120-BE

Heilind Number:BEF0ADEC9120-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9120-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 12A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9120-BE
Series:0ADEC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:12 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9120-BE

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse. Measuring 6x32mm, this UL-listed fuse guarantees reliable performance in various applications. Featuring a fast blow response time, it efficiently safeguards against electrical overloads. With a current rating of 12A and voltage ratings of 500VAC and 500VDC, it's suitable for high-power systems. The cartridge design and holder mount type ensure easy installation and replacement. Trust in this fuse for robust and dependable protection in your electronic devices.