0ADEC9150-BE

Heilind Number:BEF0ADEC9150-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9150-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 15A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9150-BE
Series:0ADEC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:15 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9150-BE

Detailed Description

Introducing a reliable solution for circuit protection, our Ceramic Cartridge Fuse in 6x32mm size offers peace of mind for your electrical systems. With a fast blow response time, it efficiently safeguards against overcurrent situations. Rated for 15A at both 500VAC and 500VDC, this UL-listed fuse is suitable for a wide range of applications. Its ceramic construction ensures durability and high-performance, making it an essential component for maintaining the safety and integrity of your circuits. Trust in its quality for efficient and effective protection.