0ADEC9160-BE

Heilind Number:BEF0ADEC9160-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9160-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 16A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9160-BE
Series:0ADEC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:16 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9160-BE

Detailed Description

Introducing our 6x32mm Ceramic Tube Fuse, a reliable and essential component for circuit protection. This UL-listed fuse, featuring a fast blow response time, ensures prompt interruption of electrical currents to safeguard your equipment. With a high current rating of 16A and dual voltage ratings of 500VAC and 500VDC, it offers robust defense against overloads and short circuits. The cartridge mount type facilitates easy installation in holders, making it ideal for various industrial and commercial applications. Trust in the quality and performance of our Ceramic Tube Fuse to keep your systems running smoothly and securely.