0ADEC9200-BE

Heilind Number:BEF0ADEC9200-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9200-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 20A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9200-BE
Series:0ADEC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:20 A
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9200-BE

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse, a reliable solution for safeguarding electrical systems. Measuring 6x32mm, this UL-listed fuse features a fast blow response time, ideal for promptly interrupting currents to prevent damage. With a high current rating of 20A and dual voltage ratings of 500VAC and 500VDC, it offers robust protection in various applications. Crafted from durable ceramic material, it ensures long-lasting performance. Rest assured of its quality and compliance with RoHS standards. Upgrade your circuit protection with this essential component.