0ADEC9250-BE

Heilind Number:BEF0ADEC9250-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9250-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 25A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9250-BE
Series:0ADEC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:25 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9250-BE

Detailed Description

Protect your electronic circuits with this ceramic tube fuse, measuring 6x32mm. With a fast blow response time, it swiftly safeguards against overcurrent situations. UL certified and rated for 25A at both 500VAC and 500VDC, this fuse is a reliable choice for your circuit protection needs. Simply insert it into a holder for convenient installation. Trust in its quality construction and performance, essential for maintaining the integrity of your equipment.