0ADEC9300-BE

Heilind Number:BEF0ADEC9300-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADEC9300-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 6x32mm, UL, Fast Blow, 30A, 500V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADEC9300-BE
Series:0ADEC
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32
Current Rating:30 A
Fuse Material:Ceramic
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADEC9300-BE

Detailed Description

Discover the reliable safeguard of our Ceramic Tube Fuse, designed for fast-acting protection in circuitry. Measuring 6x32mm, this UL-listed fuse is crafted from durable ceramic material, ensuring performance and longevity. With a fast blow response time, it swiftly interrupts current flow to prevent damage. Rated at 30A and 500VAC/DC, it offers robust defense in various applications. RoHS compliant, this fuse prioritizes environmental responsibility. Trust in its efficiency for your circuit protection needs.